Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT6071018B4BT
Newark Part No.09B4108
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max150mA
Average Forward Current175A
Average On State Current175A
On State RMS Current275A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current5kA
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1kV
Repetitive Peak Reverse Voltage1kV
Thyristor Case StyleTO-93
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average On State Current
175A
Gate Trigger Voltage Max
3V
Holding Current Max
-
Repetitive Peak Reverse Voltage
1kV
Thyristor Case Style
TO-93
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1kV
Average Forward Current
175A
On State RMS Current
275A
Peak Non Repetitive Surge Current
5kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate