Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT700123504BY
Newark Part No.48F7253
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current350A
Average On State Current350A
On State RMS Current550A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current9.1kA
Operating Temperature Max125°C
Holding Current Max-
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T700123504BY is a 350A Silicon Controlled Rectifier (SCR) designed for use in applications requiring phase control and isolated packaging. It is all-diffused, compression bonded encapsulated (CBE) device employing the field-proven amplifying (di/namic) gate.
- 1200V Vdrm/Vrrm Repetitive peak forward and reverse blocking voltage
- Low ON-state voltage
- High di/dt
- High dV/dt
- Hermetic packaging
- Excellent surge and I²t ratings
Applications
Power Management, Motor Drive & Control
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average On State Current
350A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Module
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
350A
On State RMS Current
550A
Peak Non Repetitive Surge Current
9.1kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate