New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCR Modules
                      Print Page

                      TBKC651203DH

                      SCR Module, 1.25 kA, 6.5 kV

                      POWEREX TBKC651203DH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOWEREX
                      Manufacturer Part NoTBKC651203DH
                      Newark Part No.20K3788
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Product Information

                      ManufacturerPOWEREX
                      Manufacturer Part NoTBKC651203DH
                      Newark Part No.20K3788
                      Technical Datasheet

                      Data Sheet

                      SCR Module TypeSingle SCR
                      Peak Repetitive Off State Voltage6.5kV
                      Gate Trigger Current Max300mA
                      Average Forward Current1.25kA
                      Average On State Current1.25kA
                      On State RMS Current1.963kA
                      Gate Trigger Voltage Max5V
                      Peak Non Repetitive Surge Current20.742kA
                      Holding Current Max-
                      Operating Temperature Max125°C
                      Repetitive Peak Reverse Voltage6.5kV
                      Repetitive Peak Reverse Voltage6.5kV
                      Thyristor Case StyleModule
                      No. of Pins-
                      Thyristor MountingPanel
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      SCR Module Type

                      Single SCR

                      Gate Trigger Current Max

                      300mA

                      Average On State Current

                      1.25kA

                      Gate Trigger Voltage Max

                      5V

                      Holding Current Max

                      -

                      Repetitive Peak Reverse Voltage

                      6.5kV

                      Thyristor Case Style

                      Module

                      Thyristor Mounting

                      Panel

                      SVHC

                      No SVHC (17-Jan-2023)

                      Peak Repetitive Off State Voltage

                      6.5kV

                      Average Forward Current

                      1.25kA

                      On State RMS Current

                      1.963kA

                      Peak Non Repetitive Surge Current

                      20.742kA

                      Operating Temperature Max

                      125°C

                      Repetitive Peak Reverse Voltage

                      6.5kV

                      No. of Pins

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.