Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoTDS4304002DH
Newark Part No.79R2812
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage3kV
Gate Trigger Current Max300mA
Average On State Current4kA
Average Forward Current4kA
On State RMS Current7.383kA
Gate Trigger Voltage Max5V
Peak Non Repetitive Surge Current75.424kA
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage3kV
Repetitive Peak Reverse Voltage3kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
300mA
Average Forward Current
4kA
Gate Trigger Voltage Max
5V
Holding Current Max
-
Repetitive Peak Reverse Voltage
3kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
3kV
Average On State Current
4kA
On State RMS Current
7.383kA
Peak Non Repetitive Surge Current
75.424kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
3kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate