Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoC3703
Newark Part No.25AH7906
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.550 |
| 25+ | $4.330 |
| 50+ | $4.090 |
| 100+ | $3.940 |
| 250+ | $3.620 |
| 500+ | $3.250 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoC3703
Newark Part No.25AH7906
Technical Datasheet
Connector to Connector2x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial12.2"
Cable Length - Metric310mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
310mm
Product Range
-
Cable Length - Imperial
12.2"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate