Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPREHKEYTEC
Manufacturer Part No71430-080/0800
Newark Part No.99K0395
Product Range71430
Your Part Number
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 50+ | $8.290 |
| 100+ | $7.700 |
| 250+ | $7.150 |
| 500+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPREHKEYTEC
Manufacturer Part No71430-080/0800
Newark Part No.99K0395
Product Range71430
Technical Datasheet
No. of Contacts8Contacts
Connector MountingCable Mount
Contact Termination-
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range71430
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 71430-080/0800 is a 8-position cable-mount DIN Audio/Video Plug with tin-plated contacts. The insulated plug has bayonet connection and black cable sleeve.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
71430
Gender
Plug
Contact Termination
-
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 71430-080/0800
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate