Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPREHKEYTEC
Manufacturer Part No71506-250/0802
Newark Part No.99K0410
Product Range71506
Your Part Number
455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 50+ | $7.250 |
| 100+ | $6.720 |
| 250+ | $6.250 |
| 500+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPREHKEYTEC
Manufacturer Part No71506-250/0802
Newark Part No.99K0410
Product Range71506
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialPlastic Body
Product Range71506
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 71506-250/0802 is a 5-position cable-mount DIN Audio/Video Jack with tin-plated contacts. The receptacle in a metal housing with bayonet connection and black cable sleeve.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
71506
Gender
Jack
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 71506-250/0802
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate