Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No1592 2M
Newark Part No.92AH2216
Product RangePro Elec Mains Extensions
Your Part Number
Technical Datasheet
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 100+ | $7.780 |
| 250+ | $7.300 |
| 500+ | $6.920 |
| 1000+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No1592 2M
Newark Part No.92AH2216
Product RangePro Elec Mains Extensions
Technical Datasheet
No. of Outlets2Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length2m
Product RangePro Elec Mains Extensions
SVHCTo Be Advised
Technical Specifications
No. of Outlets
2Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
Pro Elec Mains Extensions
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
2m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate