Print Page
Image is for illustrative purposes only. Please refer to product description.
430 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.980 |
10+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No4170
Newark Part No.54K3496
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ground Loop Isolator Transformer based isolator provides a high impedance isolation from AC power related ground current, preventing hum or buzz in sound systems and hum bars that appear on video monitors. Bi-directional device provides a transparent path for CATV and Antenna signals and is fully compatible with high speed internet and interactive digital cable boxes.
- Frequency Range: 5 Hz to 2400 MHz
- Input / Output Ports: System (1) / Subscriber (1) Port, F-Type Female Connector
- Impedance: 75Ω
Applications
Electronics Service, Audio, Industrial, Datacom, Network Routers and Switches
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate