Print Page
Image is for illustrative purposes only. Please refer to product description.
3,835 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.130 |
50+ | $2.060 |
100+ | $2.000 |
250+ | $1.950 |
500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9518 13A WHITE
Newark Part No.33P9603
Technical Datasheet
Connector TypeUK Mains
Current Rating13A
Connector ColourWhite
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A 13A rated 3-pin UK mains plug manufactured from nylon and urea. The plug has an integral screw type cord grip and are BS1363 approved. Available in white.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
UK Mains
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2023)
Current Rating
13A
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Technical Docs (1)
Alternatives for 9518 13A WHITE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate