Print Page
Image is for illustrative purposes only. Please refer to product description.
580 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 5+ | $4.400 |
| 10+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoMCM23-180
Newark Part No.38C9214
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C13 Right Angle
Cable Length - Metric1m
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial3ft
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 23-180 from MCM is a black colour computer power cord. It is used by computers and test equipment manufacturers.
- Wire size is 18AWG
- Length is 3ft
- 3 prong right angle receptacle
- NEMA 5-15P to IEC C13
Applications
Industrial
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Connector Type B
IEC 60320 C13 Right Angle
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
3ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
1m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate