Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.540 |
5+ | $6.100 |
10+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01108
Newark Part No.70AJ6512
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C5
Cable Length - Metric5m
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Product Overview
- Laptop power cable
- Connector A - 1 x power IEC 320 EN 60320 C5 - female
- Connector B - 1 x power IEC 320 EN 60320 C14 - male
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C5
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate