Print Page
Image is for illustrative purposes only. Please refer to product description.

345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 3+ | $3.320 |
| 5+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PEL00003 from Pro Elec is a 9 LEDs aluminium torch.
- Torch size is 2.5cm Ø x 8.9cm
- Requires 3 x AAA batteries (not included)
- Weight is 26.4g
- Black colour torch
- Luminous output of 30lm to 35lm
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Flashlight Type
LED Torch
Lumen Output
35lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
9 x LED
Beam Effective Distance
-
Flashlight Body Material
Aluminium
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
