Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $2.220 |
100+ | $1.860 |
250+ | $1.720 |
500+ | $1.620 |
1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00062
Newark Part No.55AC2867
Technical Datasheet
Lamp StyleClear Globe
Lamp Base TypeE14 / SES
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage30W
Luminous Flux320lm
Power Rating4.2W
Supply Voltage240V
Energy RatingA+
External Length82.5mm
External Diameter45mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Globe
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
30W
Power Rating
4.2W
Energy Rating
A+
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
4000K
Beam Angle
200°
Luminous Flux
320lm
Supply Voltage
240V
External Length
82.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate