Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $11.080 |
100+ | $9.270 |
250+ | $8.580 |
500+ | $8.060 |
1000+ | $7.640 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$11.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00184
Newark Part No.55AC2930
Technical Datasheet
Lamp StyleFrosted Globe
Lamp Base TypeE27 / ES
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage72W
Luminous Flux1000lm
Power Rating11W
Supply Voltage240V
Energy RatingA+
External Length115.9mm
External Diameter60mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted Globe
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
72W
Power Rating
11W
Energy Rating
A+
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
3000K
Beam Angle
200°
Luminous Flux
1000lm
Supply Voltage
240V
External Length
115.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate