Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $4.330 |
100+ | $3.620 |
250+ | $3.350 |
500+ | $3.140 |
1000+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00212
Newark Part No.55AC2957
Technical Datasheet
Lamp StyleFilament Candle
Lamp Base TypeE14 / SES
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle360°
Equivalent Wattage40W
Luminous Flux460lm
Power Rating4W
Supply Voltage230V
Energy RatingA++
External Length98mm
External Diameter35mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament Candle
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
4W
Energy Rating
A++
External Diameter
35mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
360°
Luminous Flux
460lm
Supply Voltage
230V
External Length
98mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate