Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00524
Newark Part No.68AK5968
Product RangePro Elec Moulded Back Box
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 250+ | $1.390 |
| 500+ | $1.270 |
| 1000+ | $1.160 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00524
Newark Part No.68AK5968
Product RangePro Elec Moulded Back Box
Technical Datasheet
No. of Gangs1
Internal Depth25mm
Electrical Box MaterialUrea Formaldehyde
Electrical Box MountingSurface
For Use With1x 1 Gang Plates
Product RangePro Elec Moulded Back Box
SVHCTo Be Advised
Technical Specifications
No. of Gangs
1
Electrical Box Material
Urea Formaldehyde
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
25mm
Electrical Box Mounting
Surface
Product Range
Pro Elec Moulded Back Box
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate