Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.070 |
50+ | $23.070 |
100+ | $21.420 |
250+ | $20.140 |
500+ | $19.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$25.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01455
Newark Part No.77AH0074
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length550mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max160mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeWeather Resistant
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
550mm
Cable Bundle Diameter Max
160mm
Cable Tie Type
Weather Resistant
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate