Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No0845 0236 010
Newark Part No.91Y7172
Product Range0845 Blk Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.010 |
| 25+ | $44.740 |
| 50+ | $38.860 |
| 100+ | $34.140 |
| 250+ | $30.360 |
Price for:Each
Minimum: 1
Multiple: 1
$57.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No0845 0236 010
Newark Part No.91Y7172
Product Range0845 Blk Series
Technical Datasheet
External Height - Metric75mm
External Width - Metric50mm
Length - Metric2m
External Height - Imperial2.95"
External Width - Imperial1.97"
Length - Imperial6.56ft
Raceway / Duct ColorBlack
Raceway / Duct MaterialPVC-U (Polyvinylchloride Unplasticised)
Product Range0845 Blk Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
External Height - Metric
75mm
Length - Metric
2m
External Width - Imperial
1.97"
Raceway / Duct Color
Black
Product Range
0845 Blk Series
External Width - Metric
50mm
External Height - Imperial
2.95"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC-U (Polyvinylchloride Unplasticised)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
