Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
5+ | $1.040 |
10+ | $0.891 |
25+ | $0.769 |
50+ | $0.676 |
100+ | $0.616 |
Price for:Each
Minimum: 5
Multiple: 5
$5.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1564465
Newark Part No.95M9167
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min7mm
Cable Diameter Max10mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia19mm
Panel Thickness Max4mm
Grommet ColourGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
10mm
Mounting Hole Dia
19mm
Grommet Colour
Grey
SVHC
To Be Advised
Cable Diameter Min
7mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
4mm
Product Range
-
Technical Docs (2)
Alternatives for 1564465
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate