Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $50.040 |
25+ | $47.610 |
50+ | $45.360 |
100+ | $43.960 |
250+ | $34.580 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$50.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No2075111
Newark Part No.06W0751
Technical Datasheet
Marker TypeCarrier
Legend-
Legend Colour-
Marker ColourTransparent
Marker Dimensions5mm x 50mm
Cable Diameter Max2.5mm
Cable Diameter Min1.25mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
5mm x 50mm
Cable Diameter Min
1.25mm
Product Range
-
Legend
-
Marker Colour
Transparent
Cable Diameter Max
2.5mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate