Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No2517 19MM
Newark Part No.09WX4876
Product Range2517
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourBlack
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range2517
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.75"
Product Range
2517
Tape Colour
Black
Roll Length - Metric
10m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate