Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $22.110 |
50+ | $21.380 |
100+ | $20.640 |
250+ | $19.900 |
500+ | $19.170 |
Price for:Each
Minimum: 1
Multiple: 1
$22.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No3140SIL
Newark Part No.54M2630
Product Range3140
Technical Datasheet
Tape TypeWaterproof Cloth Gaffer
Adhesive TypeSelf Adhesive
Tape ColourSilver
Total Tape Thickness6.5 mil (0.165 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial3.78"
Tape Width - Metric96mm
Product Range3140
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tape Type
Waterproof Cloth Gaffer
Tape Colour
Silver
Roll Length - Imperial
164ft
Tape Width - Imperial
3.78"
Product Range
3140
Adhesive Type
Self Adhesive
Total Tape Thickness
6.5 mil (0.165 mm)
Roll Length - Metric
50m
Tape Width - Metric
96mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 3140SIL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate