Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.110 |
5+ | $4.560 |
10+ | $3.900 |
25+ | $3.370 |
50+ | $2.960 |
100+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No460974
Newark Part No.19J5525
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min-
Cable Diameter Max60mm
Grommet MaterialPolypropylene
Mounting Hole Dia60mm
Panel Thickness Max21mm
Grommet ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
60mm
Mounting Hole Dia
60mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
-
Grommet Material
Polypropylene
Panel Thickness Max
21mm
Product Range
-
Technical Docs (2)
Alternatives for 460974
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate