Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 100+ | $3.150 |
| 250+ | $2.950 |
| 500+ | $2.800 |
| 1000+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoADSFT9X10
Newark Part No.15AJ1917
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing Material-
Tape ColourBlack
Total Tape Thickness39.4 mil (1 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.35"
Tape Width - Metric9mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Black
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.35"
Product Range
-
Tape Backing Material
-
Total Tape Thickness
39.4 mil (1 mm)
Roll Length - Metric
10m
Tape Width - Metric
9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate