Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $116.560 |
5+ | $77.610 |
10+ | $63.200 |
25+ | $52.180 |
50+ | $44.040 |
250+ | $40.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$116.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBU46-150
Newark Part No.91Y4181
Product RangeBU
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length150mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength100lb
Cable Tie TypeStandard
Product RangeBU
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
150mm
Cable Bundle Diameter Max
-
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
100lb
Product Range
BU
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate