Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $5.730 |
10+ | $3.970 |
25+ | $3.460 |
100+ | $2.970 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBT-7279
Newark Part No.58M4167
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter8mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourWhite
External Length-
External Width-
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
8mm
Cable Clamp / Clip Colour
White
External Width
-
Product Range
-
Technical Docs (1)
Alternatives for CBT-7279
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate