Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoCGP-2
Newark Part No.23N3659
Your Part Number
Technical Datasheet
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.750 |
| 5+ | $83.790 |
| 10+ | $71.850 |
| 25+ | $61.250 |
| 50+ | $53.350 |
| 100+ | $48.540 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$105.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCGP-2
Newark Part No.23N3659
Technical Datasheet
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max1.8mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CGP-2 is a 100ft natural-color Solid Grommet Strip made of polyethylene.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (15-Jan-2019)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
1.8mm
Product Range
-
Technical Docs (1)
Alternatives for CGP-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate