Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.180 |
50+ | $29.220 |
100+ | $28.240 |
250+ | $27.270 |
500+ | $26.300 |
Price for:Each
Minimum: 1
Multiple: 1
$30.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoDS50MM
Newark Part No.24M1569
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeEmulsion Acrylic
Tape Backing MaterialPolyethylene Film
Tape Length - Metric50m
Tape ColourBlue
Tape Length - Imperial164ft
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial164.04ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
Product Overview
Coated with an emulsion acrylic adhesive on the open side and a hot-melt adhesive on the face side. The open side can be easily removed without leaving surface residue.
- NEC approved
- Very strong adhesive
- 50mm x 50m rolls
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Polyethylene Film
Tape Colour
Blue
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (08-Jul-2021)
Adhesive Type
Emulsion Acrylic
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Imperial
164.04ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate