Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoFPS-006-6032-BLK
Newark Part No.03F3717
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007402626
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.520 |
| 10+ | $29.090 |
| 25+ | $24.190 |
| 50+ | $20.670 |
Price for:Pack of 32
Minimum: 1
Multiple: 1
$35.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-006-6032-BLK
Newark Part No.03F3717
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007402626
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.093"
I.D. Supplied - Metric2.36mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.046"
I.D. Recovered Max - Metric1.169mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FPS-006-6032-BLK is a 0.15m Black flexible Heat Shrinkable Single wall Tube made of cross-linked polyolefin. Upon the application of heat in excess of 250°F (121°C), tubing shrinks and conforms to the geometry to be covered.
- Non-corrosive
- Self-extinguishing
- 10¹⁵Ω-cm Volume resistivity
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.36mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.046"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.093"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
1.169mm
Product Range
FPS Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability