Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoFPS-012-4025-BLK
Newark Part No.03F3533
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007383888
Technical Datasheet
27 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $98.820 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$98.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-012-4025-BLK
Newark Part No.03F3533
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007383888
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FPS-012-4025-BLK is a black type FPS (FPA) single wall flexible Heat Shrink Radiation Cross-linked Tubing for general purpose. Upon the application of heat in excess of 250°F (121°C) tubing shrinks and conforms to the geometry to be covered. Mechanically-tough and easily marked. The FPS series flexible polyolefin heat-shrink tubing is ideal for use as electrical insulation over cable splices and termination, lightweight harness covering and wire bundling. Meets MIL-I-23053/5, class 1, class 2 and AMS 3636, AMS 3637 requirements.
- Fungus/chemical-resistant
- Split- and cold flow-resistant
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.093"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.36mm
Product Range
FPS Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate