New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Standard Heat Shrink Tubing
                      Print Page

                      FPS-012-6024-BLK

                      Heat Shrink Tubing, Pack of 24 6" (152.4mm) Pieces, 2:1, 0.187 ", 4.75 mm, Black, 6 ", 152.4 mm

                      Date/Lot Code

                      PRO POWER FPS-012-6024-BLK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO POWER
                      Manufacturer Part NoFPS-012-6024-BLK
                      Newark Part No.03F3727
                      Product RangeFPS Series
                      Also Known AsGTIN UPC EAN: 0054007402985
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      60 In Stock

                      30 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$34.810
                      10+$28.510
                      25+$23.710
                      50+$20.260
                      Price for:Pack of 24
                      Minimum: 1
                      Multiple: 1
                      $34.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPRO POWER
                      Manufacturer Part NoFPS-012-6024-BLK
                      Newark Part No.03F3727
                      Product RangeFPS Series
                      Also Known AsGTIN UPC EAN: 0054007402985
                      Technical Datasheet

                      Data Sheet

                      Shrink Ratio2:1
                      I.D. Supplied - Imperial0.187"
                      I.D. Supplied - Metric4.75mm
                      Shrink Tubing / Boot ColourBlack
                      Length - Imperial6"
                      Length - Metric152.4mm
                      I.D. Recovered Max - Imperial0.093"
                      I.D. Recovered Max - Metric2.36mm
                      Shrink Tubing / Boot MaterialPO (Polyolefin)
                      Product RangeFPS Series
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The FPS-012-6024-BLK is a 0.15m Black flexible Heat Shrinkable Single wall Tube made of cross-linked polyolefin. Upon the application of heat in excess of 250°F (121°C), tubing shrinks and conforms to the geometry to be covered.

                      • Non-corrosive
                      • Self-extinguishing
                      • 10¹⁵Ω-cm Volume resistivity
                      • Pro Power products are rated 4.5 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial, Defence, Military & Aerospace

                      Technical Specifications

                      Shrink Ratio

                      2:1

                      I.D. Supplied - Metric

                      4.75mm

                      Length - Imperial

                      6"

                      I.D. Recovered Max - Imperial

                      0.093"

                      Shrink Tubing / Boot Material

                      PO (Polyolefin)

                      SVHC

                      No SVHC (25-Jun-2020)

                      I.D. Supplied - Imperial

                      0.187"

                      Shrink Tubing / Boot Colour

                      Black

                      Length - Metric

                      152.4mm

                      I.D. Recovered Max - Metric

                      2.36mm

                      Product Range

                      FPS Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for FPS-012-6024-BLK

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.