Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.280 |
50+ | $8.010 |
100+ | $7.720 |
250+ | $7.450 |
500+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoGFAWHT
Newark Part No.38K1588
Technical Datasheet
Tape TypeWaterproof Cloth Gaffer
Adhesive TypeRubber Adhesive
Tape ColourWhite
Total Tape Thickness2.4 mil (0.06 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Type
Waterproof Cloth Gaffer
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
-
Adhesive Type
Rubber Adhesive
Total Tape Thickness
2.4 mil (0.06 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate