Print Page
Image is for illustrative purposes only. Please refer to product description.
274 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.350 |
| 10+ | $45.560 |
| 25+ | $43.100 |
| 50+ | $40.640 |
| 100+ | $33.600 |
| 250+ | $25.290 |
Price for:Each
Minimum: 1
Multiple: 1
$49.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP000010
Newark Part No.76T0520
Technical Datasheet
Boot Configuration1 to 2 Transition
I.D. Supplied - Imperial1.059"
I.D. Supplied - Metric26.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.488"
I.D. Recovered Max - Metric12.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Boot Configuration
1 to 2 Transition
I.D. Supplied - Metric
26.9mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.488"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.059"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
12.4mm
Shrink Ratio
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate