Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPPC213
Newark Part No.65T6186
Your Part Number
Technical Datasheet
190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.850 |
| 50+ | $28.970 |
| 100+ | $28.100 |
| 250+ | $27.220 |
| 500+ | $26.350 |
Price for:Each
Minimum: 1
Multiple: 1
$29.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC213
Newark Part No.65T6186
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPI (Polyimide) Film
Tape Width - Metric12mm
Tape Width - Imperial0.47"
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PPC213 is a brown ESD Kapton Antistatic Tape made of substrate polyamide film body. It features pressure-sensitive adhesive and no remaining adhesive, antistatic and heat-resist.
- Anti-corrosion
Applications
Maintenance & Repair, Industrial
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
12mm
Tape Length - Metric
33m
Tape Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PI (Polyimide) Film
Tape Width - Imperial
0.47"
Tape Length - Imperial
108.3ft
Product Range
-
Technical Docs (2)
Alternatives for PPC213
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate