Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-032-1025-BLK
Newark Part No.03F3485
Product RangePVS Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.380 |
| 10+ | $42.900 |
| 25+ | $35.670 |
| 50+ | $30.490 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$52.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-032-1025-BLK
Newark Part No.03F3485
Product RangePVS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Length - Metric7.62m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangePVS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PVS-032-1025-BLK is a black standard wall Heat Shrink Tubing made of PVC and offers 2:1 shrink ratio.
- 1.32 Specific gravity
- 100°C Minimum recommended shrink temperature
- -20 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (23-Jan-2024)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.62m
I.D. Recovered Max - Metric
6.35mm
Product Range
PVS Series
Technical Docs (2)
Alternatives for PVS-032-1025-BLK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate