Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
| Quantity | Price |
|---|---|
| 1+ | $321.310 |
| 10+ | $272.860 |
| 25+ | $234.840 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$1,606.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC11147
Newark Part No.34C1950
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter11.1mm
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip ColourRed
External Length-
External Width12.7mm
Height-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SPC11147 is a red screw-mount Cable P-Clip made of 300 series stainless steel body and silicone per AMS3303 cushion. It offers 5.182mm mounting hole diameter and is suitable for use with the cables and wires.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Stainless Steel
External Length
-
Height
-
SVHC
No SVHC (15-Jan-2019)
Internal Diameter
11.1mm
Cable Clamp / Clip Colour
Red
External Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate