Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
10+ | $111.450 |
25+ | $95.920 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,114.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC11152
Newark Part No.34C1955
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter7.951mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourBlack
External Length-
External Width12.7mm
Height-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SPC11152 is a black screw-mount Cable Clip made of 1008-1010 galvanized steel body and neoprene per AMS 3209 cushion. It offers 5.182mm fixing hole diameter and is suitable for use with the cables and wires.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
-
Height
-
SVHC
No SVHC (15-Jan-2019)
Internal Diameter
7.951mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate