Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $17.310 |
100+ | $14.270 |
250+ | $13.130 |
500+ | $12.080 |
1000+ | $11.280 |
Price for:Each
Minimum: 1
Multiple: 1
$17.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC19908
Newark Part No.83K3656
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type BIEC 60320 C14
Cable Length - Metric305mm
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial1ft
SVHCTo Be Advised
Product Overview
The SPC19908 is a 1ft AC Power Extension Cable with CL-104 to CL-105 connector, SVT 18AWG x 3C conductor, black jacket. It features 10A current rating and 125V voltage rating.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
IEC 60320 C14
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
1ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
305mm
Voltage Rating
125VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability