Need more?
Quantity | Price |
---|---|
1+ | $58.940 |
5+ | $47.700 |
10+ | $41.340 |
25+ | $36.470 |
100+ | $32.440 |
Product Information
Product Overview
This SPC5147 Sleeving is designed to meet the demands of modern electronic and cable management needs. Crafted from high-grade PET (Polyethylene Terephthalate), this sleeving offers exceptional durability and versatility for various applications. Its sleek black color adds a professional touch to any project, seamlessly blending into its surroundings. With a diameter of 6.35 mm, this sleeving provides ample room for organizing and protecting cables of varying sizes. Whether you're working on a small DIY project or managing complex wiring systems, this sleeving accommodates your needs with ease. Boasting a generous length of 30.5 meters, you'll have an ample supply to tackle multiple projects without worrying about running out. The expandable design ensures a snug fit around your cables while allowing flexibility for easy installation. One of the standout features of this sleeving is its fray-resistant construction. Engineered to withstand wear and tear, it maintains its integrity even in demanding environments, offering long-lasting protection for your cables.
- Fray resistant expandable sleeving
- Not affected by UV light
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing
Contents
x1 Spool (100 Feet)
Notes
Applicable Mil. Specifications: Mil-202-Humidiy; Mil-E5272 - Fungus; Mil-H-5606 - Hydraulic Oil-24hr exposure-no degradation; Mil-202 - Flammability - No combustion; Mil-810-C - Environmental - Toxicity Levels.
Technical Specifications
Expandable
Black
30.5m
-
PET (Polyethylene Terephthalate)
6.35mm
100ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate