Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoWDLT-0606-72
Newark Part No.08X5999
Product RangeWDLT Series
Your Part Number
Technical Datasheet
336 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 25+ | $4.730 |
| 50+ | $4.090 |
| 100+ | $3.570 |
| 250+ | $3.150 |
Price for:1 Foot
Minimum: 24
Multiple: 24
$145.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoWDLT-0606-72
Newark Part No.08X5999
Product RangeWDLT Series
Technical Datasheet
Product RangeWDLT Series
External Height - Metric39.92mm
External Width - Metric38.61mm
Length - Metric1.83m
External Height - Imperial1.56"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.52"
Length - Imperial6ft
Raceway / Duct ColorGray
SVHCTo Be Advised
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
WDLT Series
External Width - Metric
38.61mm
External Height - Imperial
1.56"
External Width - Imperial
1.52"
Raceway / Duct Color
Gray
External Height - Metric
39.92mm
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate