Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoWDLT-0808-72
Newark Part No.08X6003
Product RangeWDLT Series
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 100+ | $4.050 |
| 250+ | $3.580 |
Price for:1 Foot
Maximum available is 24
Minimum: 120
Multiple: 24
$486.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoWDLT-0808-72
Newark Part No.08X6003
Product RangeWDLT Series
Technical Datasheet
External Height - Metric52.31mm
Product RangeWDLT Series
External Width - Metric51.56mm
Length - Metric1.83m
External Height - Imperial2.06"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial2.03"
Length - Imperial6ft
Raceway / Duct ColorGray
SVHCTo Be Advised
Product Overview
The WDLT-0808-72 is a gray Slotted Wiring Duct Cover made of high-impact PVC (polyvinyl chloride) designed for use with WDCT-08-72 duct cover, cable and wire. Slotted wall design enables numerous wire breakouts. Double-scored breakaway duct fingers make larger breakouts easy. Restricted opening design prevents unintended removal of wires.
- UL94V-0 Flammability rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Height - Metric
52.31mm
External Width - Metric
51.56mm
External Height - Imperial
2.06"
External Width - Imperial
2.03"
Raceway / Duct Color
Gray
Product Range
WDLT Series
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate