Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part No31000R
Newark Part No.35M1078
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 30+ | $3.430 |
| 50+ | $3.140 |
| 100+ | $2.860 |
| 300+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31000R
Newark Part No.35M1078
Technical Datasheet
Connector Type ABT431A Plug
Connector to ConnectorBT431A Plug to BT431A Plug
Connector Type BBT431A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorWhite
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Multi-way BT plug to BT plug extension lead.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
BT431A Plug
Connector Type B
BT431A Plug
Cable Length - Metric
3m
Product Range
-
Connector to Connector
BT431A Plug to BT431A Plug
Cable Length - Imperial
9.8ft
Jacket Color
White
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate