Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31005R
Newark Part No.35M1084
Technical Datasheet
Connector Type ABT631A Plug
Connector to ConnectorBT631A Plug to BT631A Plug
Cable Length - Imperial9.8ft
Connector Type BBT631A Plug
Cable Length - Metric3m
Jacket ColorWhite
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Multi-way BT plug to BT plug extension lead.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
BT631A Plug
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Product Range
-
Connector to Connector
BT631A Plug to BT631A Plug
Connector Type B
BT631A Plug
Jacket Color
White
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
