Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.980 |
| 4+ | $46.740 |
Price for:Each
Minimum: 1
Multiple: 1
$50.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No33-12710
Newark Part No.95T3346
Technical Datasheet
Audio Video Connector ADVI Plug
Audio Video Connector BHDMI Plug
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
1X2 HDMI Splitter High quality HDMI splitters allow a single high definition video source to drive multiple video monitors. HDMI 1.4a with 3D and HDCP 1.2 compliance
- Supports up to 1080p resolution
- 24/36 bit Deep color support
- Built in equalization drives cables up to 65' from each output
- Rugged metal housing with gold plated connectors
- Dimensions: 1” (H) x 4.367” (W) x 2.95” (D)
- Requires 5VDC, AC adapter included"
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Audio Video Connector A
DVI Plug
Product Range
-
Audio Video Connector B
HDMI Plug
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate