Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part No83-17548
Newark Part No.84Y8264
Your Part Number
Technical Datasheet
118 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $91.170 |
| 10+ | $81.240 |
Price for:Each
Minimum: 1
Multiple: 1
$91.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No83-17548
Newark Part No.84Y8264
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Adjustable Quad Monitor Desk Mount Pro Signal LCD Mounts are best in class for mounting your LCD monitor. With styles supporting from one to four computer LCD monitors, finding the right fit is simple. All steel construction with heavy duty mounting hardware, choose Pro Signal for your next LCD mount. This desk mount is meant for a Quad monitor setup, with a C clamp for desktop mount. The arm is curved and supports up to 4 x 27” LCD monitors. The mount can be attached to the back of a desk or any table edge. Also available for in a <gt/> for 3 monitor setups.
- Steel construction
- Mounting Style: Clamp Mount or Grommet Mount
- Convenient cable clamps included for routing monitor cables
- Monitor arm is adjustable for a lower screen height
- Monitor mounts slide onto arm for easy installation
- Monitors can be rotated or swiveled up and down
- Maximum Monitor Size: 13” ~ 27Maximum weight: 17. 5lbs. per mount.
- Arm Length: 29 1/2”
- Pole Height: 30 3/4”
- Mount Weight: 13lbs.
- VESA Patterns: 75x75 and 100x100
- Tilt Degrees: +45°~-45°
- Swivel Degrees: +90°~-90°
- Powder coated steelIncludes
- Quad LCD Mount
- Hardware including screws, clamp, Allen wrenches and washers needed for installation
- Instruction / Installation Manual
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate