Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.470 |
10+ | $3.100 |
100+ | $2.450 |
500+ | $2.030 |
1000+ | $1.770 |
5000+ | $1.590 |
10000+ | $1.450 |
25000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-710-RC
Newark Part No.25R4390
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min50Hz
DirectivityNoise Cancelling
Frequency Response Max16kHz
Signal to Noise Ratio (SNR)58dB
Acoustic Overload Point (AOP)-
Drain Current Max-A
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
50Hz
Frequency Response Max
16kHz
Acoustic Overload Point (AOP)
-
Impedance
2.2kohm
Sensor Case / Package
SMD
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Directivity
Noise Cancelling
Signal to Noise Ratio (SNR)
58dB
Drain Current Max
-A
Output Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability