Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 250+ | $1.790 |
| 500+ | $1.610 |
| 1000+ | $1.450 |
| 5000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAR70515
Newark Part No.67C4034
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter3.2mm
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
3.2mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate