Print Page
Image is for illustrative purposes only. Please refer to product description.

624 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 100+ | $4.150 |
| 250+ | $3.810 |
| 500+ | $3.540 |
| 1000+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02019
Newark Part No.67C4186
Technical Datasheet
Connector Type A2.5mm Stereo Jack Plug
Connector Type B2.5mm Stereo Jack Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type A
2.5mm Stereo Jack Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2020)
Connector Type B
2.5mm Stereo Jack Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Alternatives for AV02019
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
