Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 100+ | $4.150 |
| 250+ | $3.790 |
| 500+ | $3.520 |
| 1000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02464
Newark Part No.67C4189
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Alternatives for AV02464
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate